DC1197A, Demo Board for the LT3572 Dual Full-Bridge Piezo Driver With 900mA Boost Converter
使用 Analog Devices 的 LT3572EUF 的参考设计
Image
1 / 2
依据最终产品
- Permanent Magnet Motor
- Stepper Motor
说明
- DC1197A, Demo Board for the LT3572 Dual Full-Bridge Piezo Driver With 900mA Boost Converter. Demonstration circuit 1197 features LT3572 in a 800kHz step-up converter circuit, designed for 30V output from a 3V to 5V input. The high output voltage is then used by the dual full-bridge drivers
主要特色
-
Input Voltage3 to 5 V
-
Output Voltage30 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3572EUF#TRPBF | Analog Devices | Specialized Power ICs and Modules | Dual Full-Bridge Piezo Driver 20-Pin QFN EP T/R | 买入 | |
|
LT3572EUF#PBF | Analog Devices | Specialized Power ICs and Modules | Dual Full-Bridge Piezo Driver 20-Pin QFN EP Tube | 买入 |