DC1198B-B, Demo Board using the LTM4607EV, 6 to 36 Vin to 12V, 5A High Efficiency Buck-Boost DC/DC Module Regulator
使用 Analog Devices 的 LTM4607EV#PBF 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Industrial
- Servers
- Telecom Power Supply
说明
- DC1198B-B, Demo Board using the LTM4607EV, 6 to 36 Vin to 12V, 5A High Efficiency Buck-Boost DC/DC Module Regulator. The Demonstration circuit DC1198B-B features the LTM4607EV, a high efficiency, high density switch mode buck-boost power module. The board accepts an input voltage from 6Vto 36V and is set for an output voltage of 12V. The rated load current is 5A in boost mode and 12A in step-down operation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage12 V
-
Output Current5 A
-
Efficiency97.4 %
-
TopologyBuck Boost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM4607EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 24V 10A 141-Pin LGA Tray | 买入 |