DC1279A, Demo Board Using for LT3517EUF 2.3A/1.3A, 45V, 2.5MHz Full Featured LED Driver w/True Color PWM Dimming
使用 Analog Devices 的 LT3517EUF 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Illumination
- LCD Backlighting
- Military and Avionics Imaging
- Scanners
说明
- DC1279A, Demo Board Using for LT3517EUF 2.3A/1.3A, 45V, 2.5MHz Full Featured LED Driver w/True Color PWM Dimming. The Demonstration Circuit is a full-featured LED driver with 1.5A switch current featuring the LT3518. The board is optimized to drive a 330mA LED string with a total LED voltage between the input voltage and 40V in a boost topology
主要特色
-
Input Voltage3 to 40 V
-
Output Current0.33 A
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3517EUF#PBF | Analog Devices | LED Drivers | LED Driver 3 Segment 10000uA Supply Current 16-Pin QFN EP Tube | 买入 | |
|
LT3517EUF#TRPBF | Analog Devices | LED Drivers | LED Driver 3 Segment 10000uA Supply Current 16-Pin QFN EP T/R | 买入 |