DC1287A, Demo Board for the LTC6416 Demo Circuit (2 GHz Low Noise Differential 16-Bit ADC Buffer)
使用 Analog Devices 的 LTC6416CDDB 的参考设计
Image
1 / 1
依据最终产品
- Wireless
说明
- DC1287A, Demo Board for the LTC6416 Demo Circuit (2 GHz Low Noise Differential 16-Bit ADC Buffer). The Demonstration circuit DC1287 is a 2 GHz Low Noise Differential 16-Bit ADC Buffer featuring the LTC6416. It incorporates a variety of passive components to support configurations for varied applications. Both single-ended and differential configurations are supported at the inputs and at the outputs
主要特色
-
Input Voltage2.7 to 4
-
ADC TypeLow Noise Differential 16-Bit ADC Buffer