DC1317A-G, Demo Board using the LT1952EGN-1, Vin=9V to 36V, Vout=12V at 5A Single Switch Synchronous forward Controller
使用 Analog Devices 的 LT1952EGN-1 的参考设计
Image
1 / 1
依据最终产品
- Distributed Control System
- Industrial
- Telecom Power Supply
说明
- DC1317A-G, Demo Board using the LT1952EGN-1, Vin=9V to 36V, Vout=12V at 5A Single Switch Synchronous forward Controller. The Demonstration circuit 1317A-G is an isolated input to high current output 1/8th brick footprint synchronous forward converter featuring the LT1952 switching controller with Active Reset circuit. The Active Reset circuit can improve the efficiency in wide input voltage applications. Also, the Active Reset allows the implementation of self-driven synchronous secondary rectifiers in some applications. The DC1317A-G converts an isolated 9V to 36V input to 12V at 5A of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 36 V
-
Output Voltage12 V
-
Output Current5 A
-
Output Power150 W
-
Efficiency94 %
-
TopologyForward
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3900IS8#PBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube | 买入 | |
|
LTC3900HS8#PBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube | 买入 | |
|
LTC4440ES6-5 | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 6-Pin TSOT-23 | 买入 | |
|
LTC3900IS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
LTC3900MPS8#PBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube | 买入 | |
|
LTC3900ES8#TR | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
LTC3900HS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
LT4430ES6 | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 | 买入 | |
|
LTC3900MPS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
LTC3900ES8 | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N | 买入 | |
|
LT1952EGN-1 | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N | 买入 |