DC143A-F, Demo Board Using LTC1475CMS8-5, 5V @ 300mA High Efficiency Step-Down DC/DC Converter
使用 Analog Devices 的 LTC1475CMS8-5 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Cellular Phone
- GSM
- Power Supplies
说明
- DC143A-F, Demonstration Circuit features the LTC1475-5 is a step-down (buck) regulator. This demo board highlights the capabilities of the LTC1475-5, which use a current mode, constant off-time architecture to switch an internal P-channel power MOSFET
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 18 V
-
Output Voltage5 V
-
Output Current0.3 A
-
Efficiency92.5 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1475CMS8-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 5V 0.3A 8-Pin MSOP T/R | 买入 | |
|
LTC1475CMS8-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 5V 0.3A 8-Pin MSOP Tube | 买入 |