DC1525B-D, Demo Board based on LTC2172-14, 14-Bit, 65Msps, 1.8V Quad Serial ADC
使用 Analog Devices 的 LTC2172IUKG-14#PBF 的参考设计
Image
1 / 3
依据最终产品
- Cell Basestation
- Communications System
- Data Acquisition System
- Medical Imaging
- Software Defined Radio
说明
- DC1525B-D, Demonstration circuit for the LTC2172-14, 14-Bit, 65Msps, 1.8V Quad Serial Analog to Digital Converter. The DC1525A is supplied with the appropriate ADC. The circuitry on the analog inputs is optimized for analog input frequencies from 5MHz to 140MHz
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate65M SPS
-
Number of Channels4CH
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC32A-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LT1763CS8-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LTC2172IUKG-14#PBF | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC 65Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube | 买入 |