DC1559A, Demo Board features the LTM8046, 2kVAC Isolated Flyback Module Converter, 3.2V = VIN = 26V, Vout = 5V at Up to 550mA
使用 Analog Devices 的 LTM8046EY#PBF 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Industrial Ethernet Switch
- Industrial Sensor
说明
- DC1559A, Demo Board 1559A features the LTM8046, 2kVAC, 2.5W isolated flyback Module converter. The demo circuit is designed for a 5V output from a 3.2V to 26V input. The typical current capability of the 5V output varies with input voltage from about 150mA at VIN = 4V to about 550mA at VIN = 26V. R2 provides the necessary minimum load current to keep the VOUT in regulation throughout the entire input voltage range
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.2 to 26 V
-
Output Voltage4.75 to 5.25 V
-
Output Current0.55 A
-
Output Power2.5 W
-
TopologyFlyback
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM8046EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.8V to 12V 0.55A 2.5W 51-Pin BGA Tray | 买入 |