DC1563A-B, Demo Board using LTC2313CTS8-12, 12-bit, 2.5 MSPS serial sampling Analog to Digital Converter
使用 Analog Devices 的 LTC2313CTS8-12 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Battery Management
- Communications and Telecom
- Data Acquisition System
- Handheld POS Scanner
- Medical Imaging
- Power Supplies
说明
- DC1563A-B, Demo Board using LTC2313CTS8-12, 12-bit, 2.5 MSPS serial sampling Analog to Digital Converter. These unipolar single channel, 12-Bit, serial, high speed successive approximation register (SAR) ADCs are available in an 8-lead TSOT package. The LTC2315 family has an internal 20ppm reference and an SPI compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate2.5M SPS
-
Number of Channels1CH
Featured Parts (49)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1790ACS6-2.048#TRM | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 6-Pin TSOT-23 T/R | 买入 | |
|
LT1790ACS6-2.048#PBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 6-Pin TSOT-23 T/R | 买入 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LT1763CS8-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8-3.3#TR (CUT T&R) | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N | 买入 | |
|
LT1763CS8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
LT1790ACS6-2.048#TRMPBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 6-Pin TSOT-23 T/R | 买入 | |
|
LT1790ACS6-2.048 | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 6-Pin TSOT-23 | 买入 | |
|
LT1763CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
LT1763CS8-3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N T/R | 买入 |