DC1591A, Demo Board for the LTC6409 10GHz, 1nV/rt (Hz) Differential Amplifier/ADC Driver
使用 Analog Devices 的 LTC6409IUDB 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automatic Test Equipment
- Data Acquisition System
说明
- DC1591A, Demonstration Circuit features the LTC6409 14/16-bit Differential ADC Drivers. It incorporates a variety of passive components to support configurations for varied applications. Single-ended or differential input and output configurations are possible, and there is a calibration circuit to null out the effects of other circuit components
主要特色
-
Input Voltage2.7 to 5.25
-
ADC TypeDifferential Amplifier/ADC Driver
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC6409IUDB#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 10-Pin QFN EP T/R | 买入 | |
|
LTC6409IUDB#TRMPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 10-Pin QFN EP T/R | 买入 | |
|
LTC6409IUDB#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 10-Pin QFN EP T/R | 买入 |