DC1638A, Demo Board Using LTC5587IDD 6GHz RMS Power Detector with Digital Outputs
使用 Analog Devices 的 LTC5587IDD 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Active Antenna
- PoE Wireless Access Point
- Wireless Repeater
说明
- DC1638A, Demonstration Circuit is a Mean-Squared Power Detector with integrated 12-bit ADC featuring the LTC5587 IC. The LTC5587 is a wide dynamic range Mean Squared RF Power Detector, operational from 10MHz to 6GHz, with sample rate up to 500ksps. The input dynamic range at 2.14GHz, with ±1dB nonlinearity, is 40dB (from -34dBm to +6dBm, single-ended 50 input)
主要特色
-
Operating Frequency10 to 6000 MHz
Featured Parts (18)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1761ES5-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 | 买入 | |
|
LT1761ES5-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.1A 5-Pin TSOT-23 | 买入 | |
|
LT1761ES5-3.3#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 | 买入 | |
|
LT1761ES5-3.3#TRM (CUT T&R) | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-3.3#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LT1761ES5-3.3#TRMPBF Linear Technology Voltage Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-1.8#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-1.8#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.1A 5-Pin TSOT-23 T/R | 买入 |