DC1695B, Demo Board featuring LTC3891EFE Low Quiescent Current, High Voltage Step-Down Converter
使用 Analog Devices 的 LTC3891EFE 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Battery Management
- Distributed Control System
说明
- DC1695B, Demo Board featuring LTC3891EFE Low Quiescent Current, High Voltage Step-Down Converter, 4.5V < VIN < 60V, VOUT = 3.3V @ 5A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage3.3 V
-
Output Current5 A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3891EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 900kHz 20-Pin TSSOP EP Tube | 买入 | |
|
LTC3891EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 900kHz 20-Pin TSSOP EP T/R | 买入 |