DC1710A-A, Demo Board Using LTC5590, 0.6 to 1.7GHz, IF=190MHz, +/-30MHz BW, Dual High Dynamic Range Down Mixer
使用 Analog Devices 的 LTC5590IUH 的参考设计
Image
1 / 1
依据最终产品
- Wireless Infrastructure
说明
- DC1710A-A, Demonstration Circuit is a dual 0.6GHz to 1.7GHz high dynamic range Down-Converting mixer featuring the LTC5590. The LTC5590 is part of a family of dual-channel high dynamic range, high gain Down-Converting mixers covering the 600MHz to 4.5GHz frequency range
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC5590IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1.7GHz 24-Pin QFN EP Tube | 买入 | |
|
LTC5590IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1.7GHz 24-Pin QFN EP T/R | 买入 |