DC1783A-D, Demo Board for the LTC2376CMS-16, 16-Bit, 250 ksps, 12.5-MHz low power, low noise Analog to Digital Converter
使用 Analog Devices 的 LTC2376CMS-16 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- Medical Imaging
说明
- DC1783A-D, Demo Board for the LTC2376CMS-16, 16-Bit, 250 ksps, 12.5-MHz low power, low noise Analog to Digital Converter. The demonstration circuit 1783A is intended to demonstrate recommended grounding, component placement and selection, routing and bypassing for this ADC. Several suggested driver circuits for the analog inputs will be presented
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
Featured Parts (70)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1763CS8-1.8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
LT1763CS8-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
LT1964ES5-SD#TR | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
LTC6655BHMS8-3.3#TRPBF | Analog Devices | Voltage References | V-Ref Precision 3.3V 5mA Automotive 8-Pin MSOP T/R | 买入 | |
|
LTC6655BHMS8-3#TRPBF | Analog Devices | Voltage References | V-Ref Precision 3V 5mA 8-Pin MSOP T/R | 买入 | |
|
LTC6655BHMS8-2.5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 8-Pin MSOP T/R | 买入 | |
|
LTC6655BHMS8-2.048#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 8-Pin MSOP T/R | 买入 | |
|
LT1763CS8-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
LT1763CS8-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8-1.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8-1.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N | 买入 |