DC1783A-F, Demo Board for the LTC2378CMS-18, 18-Bit, 1 Msps, 62-MHz low power, low noise Analog to Digital Converter
使用 Analog Devices 的 LTC2378CMS-18 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- Medical Imaging
说明
- DC1783A-F, Demo Board for the LTC2378CMS-18, 18-Bit, 1 Msps, 62-MHz low power, low noise Analog to Digital Converter. The demonstration circuit 1783A is intended to demonstrate recommended grounding, component placement and selection, routing and bypassing for this ADC. Several suggested driver circuits for the analog inputs will be presented
主要特色
-
ADC Resolution18 Bit
-
ADC Sampling Rate1M SPS
Featured Parts (70)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1964ES5-SD#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
LTC6655BHMS8-3.3#PBF | Analog Devices | Voltage References | V-Ref Precision 3.3V 7mA 8-Pin MSOP Tube | 买入 | |
|
LTC6655BHMS8-1.25#TRPBF | Analog Devices | Voltage References | V-Ref Precision 1.25V 5mA Automotive 8-Pin MSOP T/R | 买入 | |
|
LT1763CS8-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N | 买入 | |
|
LT1763CS8-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N | 买入 | |
|
LT1763CS8-1.8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8-1.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8-1.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
LT1763CS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
LT1763CS8-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N T/R | 买入 |