DC1812A-A, Demo Board Using LTC2943 20-Vin, 0.5-A multi-cell Battery Gas Gauge with Temperature Voltage and Current Measurement
使用 Analog Devices 的 LTC2943CDD#PBF 的参考设计
Image
1 / 2
依据最终产品
- Battery Management
说明
- DC1812A-A, Demonstration Circuit features the LTC2943. The LTC2943 has an operating range of 3.6V to 20V making it perfectly suited for multi-cell battery applications. A precision analog coulomb counter integrates current measured through a sense resistor between the battery's positive terminal and the load or charger. The default value assembled on the DC1812A-A is 100m-ohm for a maximum current measurement of 500mA. The LTC2943 measures voltage, current and temperature with an internal 14-bit No Latency ADC. The measurements are stored in internal registers accessible via the on-board SMBus/I2C interface
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage3.6 to 20 V
-
Number of Battery Cells4
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LTC2943CDD#PBF | Analog Devices | Battery Management ICs | Fuel Gauge Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 8-Pin DFN EP Tube | 买入 |