DC1813A-H, Demo Board for the LTC2364CMS-18, 18-Bit, 250 ksps, 15.5-MHz low power, low noise Analog to Digital Converter
使用 Analog Devices 的 LTC2364CMS-18 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- Medical Imaging
说明
- DC1813A-H, Demo Board for the LTC2364CMS-18, 18-Bit, 250 ksps, 15.5-MHz low power, low noise Analog to Digital Converter. Use the DC590 to demonstrate DC performance such as peak-to-peak noise and DC linearity. Use the DC718 f precise sampling rates are required or to demonstrate AC performance such as SNR, THD, SINAD and SFDR. The DC1813A is intended to demonstrate recommended grounding, component placement and selection, routing and bypassing for ADC
主要特色
-
ADC Resolution18 Bit
-
ADC Sampling Rate250K SPS
Featured Parts (59)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1964ES5-SD | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 | 买入 | |
|
LT1964ES5-SD#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1763CS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8-3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
LT6202CS5#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1763CS8-3.3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N | 买入 | |
|
LT1763CS8-2.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
LT1763CS8-1.8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R | 买入 |