DC1815A-D, Demo Board Using LTC4266A-4, 4-Port, 90W LTPoE++ PSE Controller
使用 Analog Devices 的 LTC4266AIUHF-4 的参考设计
Image
1 / 1
依据最终产品
- PoE Power Supply
说明
- DC1815A-D, Demonstration Circuit features the LTC4266A quad power sourcing equipment (PSE) controller, capable of delivering up to 90W of LTPoE++ power to a compatible LTPoE++ powered device. A proprietary detection/classification scheme allows mutual identification between an LTPoE++ PSE and LTPoE++ PD while remaining compatible and interoperable with existing Type 1 (13W) and Type 2 (25.5W) PDs. The LTC4266A feature set is a superset of the popular LTC4266
主要特色
-
Conversion TypeDC to DC
-
Input Voltage55 to 57 V
-
Output Power90 W
-
TopologyPoE
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LTC4266AIUHF-4#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 90W 38-Pin QFN EP | 买入 | |
|
LTC4266AIUHF-4#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 90W 38-Pin QFN EP | 买入 |