DC1819A, Demo Board for the LTC4415EMSE Dual, 4-A Ideal Diodes with Adjustable Current Limit
使用 Analog Devices 的 LTC4415EMSE#PBF 的参考设计
Image
1 / 1
依据最终产品
- Power Management
说明
- DC1819A, Demo Board for the LTC4415EMSE Dual, 4-A Ideal Diodes with Adjustable Current Limit. Demonstration circuit features the LTC4415EMSE dual ideal diodes. Each independent ideal diode can be used to replace a standard diode for improved low forward drop in applications requiring maximum headroom and overall system efficiency
主要特色
-
Input Voltage1.7 to 5.5 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC4415EMSE#PBF | Analog Devices | OR Controllers | OR Controller Single 0.07Ohm 16-Pin MSOP EP Tube | 买入 |