DC1898A, LTC3899EFE Demo Board, Triple Buck/Buck/Boost Controller, Vout3 Powers VOUT1/VOUT2, 2.5V = VIN = 60V, VOUT1 = 5V at 5A, VOUT2 = 8.5V at 3A, Vout3 = 10V at 5.5A
使用 Analog Devices 的 LTC3899EFE#PBF 的参考设计
Image
1 / 2
依据最终产品
- Power Supplies
说明
- DC1898A, LTC3899EFE Demo Board, Triple Buck/Buck/Boost Controller, Vout3 Powers VOUT1/VOUT2, 2.5V = VIN = 60V, VOUT1 = 5V at 5A, VOUT2 = 8.5V at 3A, Vout3 = 10V at 5.5A. The Demonstration circuit 1898A is a triple output synchronous step-up/dual step-down supply featuring the LTC3899EFE. The package style for the LTC3899EFE is a 38-pin exposed pad TSSOP package
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3899EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin TSSOP EP Tube | 买入 |