DC1903A-A, Demo Board based on LTM2889-3 Isolated CAN Transceiver Plus Power @ 3.3V Supply
使用 Analog Devices 的 LTM2889CY-3 的参考设计
Image
1 / 1
依据最终产品
- DeviceNet Applications
- Industrial Networking
- Isolated Bias Supply
说明
- DC1903A-A, Demonstration Circuit is an isolated CAN Module transceiver plus power featuring the LTM2889-3. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the Module isolator. The demo circuit operates from a single supply on VCC. The part generates an isolated output voltage on VCC2 and communicates all necessary signaling across the isolation barrier through isolator µModule technology
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM2889CY-3#PBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps 3.3V 32-Pin BGA Tray | 买入 |