DC1908A-G, Demo Board featuring LTC2328-16, 16-Bit, 1Msps, True Bipolar Low Power, Single Supply ADC
使用 Analog Devices 的 LTC2328CMS-16 的参考设计
Image
1 / 2
相关文件
依据最终产品
- ATE IC Tester
- Data Acquisition System
- Industrial Process Measurement and Control
- Industrial Programmable Logic Controllers (PLCs)
- Measurement Instruments
- Portable
说明
- DC1908A-E, Demo Board featuring LTC2327-18, 18-Bit, 500ksps, True Bipolar Low Power, Single Supply ADC. The PScope System is a USB-based product demonstration and data acquisition system for use performance ADCs and signal chain receiver family. PScope allows users to evaluate the SNR, SFDR, THD, as well as other key parameters, quickly and easily
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels1CH
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
LT1469CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube | 买入 | |
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 买入 | |
|
LT1964ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1763CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
LTC6655BHMS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 8-Pin MSOP Tube | 买入 | |
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LT1763CS8-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 买入 | |
|
LTC2328CMS-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin MSOP T/R | 买入 | |
|
LTC2328CMS-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin MSOP Tube | 买入 |