DC1935A-A, Demo Board Using for LT4363-1 High Voltage Surge Stopper with Current Limit, Latch-Off version
使用 Analog Devices 的 LT4363IDE-1 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Military and Avionics Imaging
- Portable
说明
- DC1935A-A, Demo Board Using for LT4363-1 High Voltage Surge Stopper with Current Limit, Latch-Off version. The Demonstration Circuit 1935A showcases the LT4363-1 surge stopper in a 12V, 2A application. Inputs of up to 80VDC and 1ms transients of up to 250V are limited to 16.3V at the output. The MOSFET is protected against output overloads by current limiting
主要特色
-
Protection TypeOvercurrent
-
Input Voltage12|28 V
-
Undervoltage Limit5.6|11.9 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT4363IDE-1#TRPBF | Analog Devices | Specialized Power ICs and Modules | Surge Stopper 12-Pin DFN EP T/R | 买入 | |
|
LT4363IDE-1#PBF | Analog Devices | Specialized Power ICs and Modules | Surge Stopper 12-Pin DFN EP Tube | 买入 |