DC1941C, Demo Board Using LTC6820 isoSPI 2-Wire Serial Interface
使用 Analog Devices 的 LTC6820IMS#PBF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Industrial
- Remote System
- System Monitoring and Control
说明
- DC1941C, Demonstration Circuit is an isoSPI transceiver board based on LTC6820. The LTC6820 provides a method of interconnecting standard serial peripheral interface (SPI) devices using a single twisted pair of wire up to 100 meters of distance, with full galvanic isolation. This proprietary 2-wire interface is called isoSPI and the LTC6820 encodes SPI signals, up to 1Mbps, into a differential isoSPI signal. The isoSPI signal can then be transmitted across a simple pulse transformer through a twisted pair, where an isoSPI receiver decodes the transmission and recreates SPI signals
主要特色
-
Interface StandardsSPI
-
FunctionsLine Transceiver
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LTC6820IMS#PBF | Analog Devices | Communication Misc | Isolated Communications Interface 3.3V/5V 16-Pin MSOP Tube | 买入 |