DC1942B, Demo Board featuring LTC6804-2 Addressable isoSPI Battery-Stack Monitor
使用 Analog Devices 的 LTC6804IG-2#PBF 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Energy
- Hybrid Electric Vehicle
说明
- DC1942B, Demo Board featuring LTC6804-2 Addressable isoSPI Battery-Stack Monitor. This Board is a daisy-chainable isoSPI battery-stack monitor featuring the LTC6804-2. The board can be linked through a 2-wire isolated serial interface to monitor any number of cells on a stack
主要特色
-
Number of Battery Cells12
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
24AA01T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R | 买入 | |
|
LTC6255IS6#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.25V 6-Pin TSOT-23 T/R | 买入 | |
|
LT3511EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube | 买入 |