DC1975A-A, Demonstration Board using the LTC2270, 16-Bit, 20-Msps Dual ADC
使用 Analog Devices 的 LTC2270CUP 的参考设计
Image
1 / 3
依据最终产品
- Data Acquisition System
- Instrumentation and Measurement
- Medical Imaging
- Software Defined Radio
说明
- DC1975A-A, Demonstration circuit 1975A supports the LTC2270 high speed, high dynamic range ADC. It was specially designed for applications that require differential DC inputs. DC1975 supports the LTC2270 in CMOS output mode. The circuitry on the analog inputs is optimized for analog input frequencies from DC to 70MHz. Refer to the data sheet for proper input networks for different input frequencies
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate20M SPS
-
Number of Channels2CH
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
FXLH42245MPX | onsemi | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin MLP EP T/R | 买入 | |
|
NC7SP14P5X | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 买入 | |
|
FXL2T245L10X | onsemi | Level Translators | Voltage Level Translator 2-CH Bidirectional 10-Pin UQFN EP T/R | 买入 | |
|
LTC2270CUP#PBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 20Msps 16-bit Parallel 64-Pin QFN EP Tube | 买入 | |
|
LTC2270CUP#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 20Msps 16-bit Parallel 64-Pin QFN EP T/R | 买入 |