DC1999A, Demonstration Board using LTC3111ED, 15V, 1.5A Synchronous Buck-Boost DC/DC Converter
使用 Analog Devices 的 LTC3111EDE#PBF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Industrial
- Li-Ion Battery Charger
- Military and Aerospace
- Power Supplies
说明
- DC1999A, Demonstration Board using LTC3111ED, 15V, 1.5A Synchronous Buck-Boost DC/DC Converter with an extended input and output range. The unique 4 switch, single inductor architecture provides low noise and seamless operation from input voltages above, below, or equal to the output voltage. The LTC3111 features selectable PWM or Burst Mode operation, and an easily synchronizable oscillator
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 15 V
-
Output Voltage5 V
-
Output Current1.5 A
-
Efficiency94 %
-
TopologyBuck Boost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3111EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 15V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2.5V to 15V 1.5A 14-Pin DFN EP Tube | 买入 |