DC2001A, Demonstration Board using LTC3787EUFD, 4-phase high current synchronous step-up converter
使用 Analog Devices 的 LTC3787EUFD 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Automotive and Transportation
- Industrial
- Medical and Healthcare
- Military and Aerospace
说明
- DC2001A, Demonstration Board using LTC3787EUFD, 4-phase high current synchronous step-up converter in a parallel configuration for high current, high power 4-phase operation. The DC2001A has an input supply voltage range from 6V to 24V. The converter provides an output voltage of 24V, with a very high efficiency output of 25A to 30A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 24 V
-
Output Voltage24 V
-
Output Current25 to 30 A
-
Efficiency98.2 %
-
TopologyBoost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3787EUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 28-Pin QFN EP T/R | 买入 | |
|
LTC3787EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 28-Pin QFN EP Tube | 买入 |