DC2015A, LT8310EFE/LT8311EFE Isolated Demo Board, 36V = VIN = 72V, VOUT = 12V at 12A
使用 Analog Devices 的 LT8310EFE#PBF 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- DC2015A, LT8310EFE/LT8311EFE Isolated Demo Board, 36V = VIN = 72V, VOUT = 12V at 12A. The Demonstration circuit 2015A is a resonant reset forward converter with synchronous rectification featuring the LT8310/LT8311 chipset. This circuit was designed to demonstrate the high levels of performance, efficiency and small solution size attainable using these parts. It operates at 240kHz and produces a regulated 12V, 12A output from an input voltage range of 36V to 72V, suitable for telecom, industrial and other applications. It has an eighth-brick footprint area. Synchronous rectification helps to attain efficiency exceeding 94%
主要特色
-
Conversion TypeDC to DC
-
TopologyForward
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8310EFE#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 6V to 100V 16-Pin TSSOP EP Tube | 买入 |