DC2038A, Demo Board Using LTC4162 35V/3.2A Multi-Cell Step-Down Battery Charger with PowerPath and I2C Telemetry
使用 Analog Devices 的 LTC4162EUFD-SADM#PBF 的参考设计
Image
1 / 3
依据最终产品
- Industrial Handhelds
- Medical Instruments
- Notebook
- Tablet
- USB Power Delivery
说明
- DC2038A, Demonstration Circuit shows the LTC4162 multicell step-down battery charger with PowerPath and I2C telemetry operating with a configurable chemistry and cell count. The LTC4162 supports up to eight cells for Li-Ion, nine cells for LiFePO4, and 6V, 12V, 18V, or 24V lead-acid batteries. Programmable and fully autonomous charge algorithms can be chosen for each of the chemistries. The DC2038A is populated with one of the six adjustable LTC4162 variants, each suited to a specific battery chemistry and default MPPT enabled state
主要特色
-
Battery TypeLithium-Ion|LiFePO4|Lead-Acid
-
Input Voltage5 to 35 V
-
Output Voltage5 to 35 V
-
Number of Battery Cells8|9
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1761ES5-BYP#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LTM2884CY#PBF | Analog Devices | USB Transceivers | USB Transceiver 1TR 12Mbps 44-Pin BGA Tray | 买入 | |
|
ATSAMD21G18A-AUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R | 买入 | |
|
AD5259BRMZ100-R7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Non-Volatile 10-Pin MSOP T/R | 买入 | |
|
ABS07-32.768KHZ-4-T | Abracon | Crystals | Crystal 0.032768MHz ±30ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
LTC4162EUFD-SADM#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/Li-FePO4 3200mA 35V 28-Pin QFN EP Tube | 买入 |