DC2039A, Demo Board for LTC4015EUHF Multi-chemistry Buck Battery Charger with Digital Telemetry System
使用 Analog Devices 的 LTC4015EUHF 的参考设计
Image
1 / 3
依据最终产品
- Industrial Lighting
- Military Equipments
- Notebook
- Portable Medical Instrumentation
- Tablet
说明
- DC2039A, Demonstration Circuit features the LTC4015EUHF Multi-chemistry Buck Battery Charger with Digital Telemetry System, operating as a 2-cell Li-Ion, 8A battery charger. The DC2039A allows configuring the LTC4015 to support up to 9 cells for Li-Ion and LiFePO4, and 3, 6, or 12 cells for Lead-Acid batteries. Programmable and fully automatic charge algorithms can be chosen for each of the chemistries
主要特色
-
Battery TypeLithium-Ion|Lead-Acid|LiFePO4
-
Input Voltage5 to 35 V
-
Number of Battery Cells9|12
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NC7SZ04L6X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 6-Pin MicroPak T/R | 买入 | |
|
LTM2884CY#PBF | Analog Devices | USB Transceivers | USB Transceiver 1TR 12Mbps 44-Pin BGA Tray | 买入 | |
|
PIC16F1459-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN EP Tube | 买入 | |
|
LTC4015EUHF#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 20000mA 5V Medical 38-Pin QFN EP Tube | 买入 | |
|
LTC4015EUHF#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 20000mA 5V Medical 38-Pin QFN EP T/R | 买入 |