DC2045A, LTC3118EUFD Demo Board, Dual Input Buck-Boost, 2.5V = VIN = 18V, Vout = 5V at up to 2A
使用 Analog Devices 的 LTC3118EUFD#PBF 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- DC2045A, LTC3118EUFD Demo Board, Dual Input Buck-Boost, 2.5V = VIN = 18V, Vout = 5V at up to 2A. The Demonstration Circuit 2045A featuring the LTC3118 is a dual input fixed frequency synchronous buck-boost converter with an intelligent integrated low-loss Power-Path. The unique all N-Channel architecture provides efficient operation from either input source to a programmable output voltage above, below or equal to the input. Voltage capability of up to 18V provides flexibility and voltage margin for a variety of applications and power sources
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck Boost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3118EUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 18V Step Down/Step Up Single-Out 2V to 18V 2A 24-Pin QFN EP Tube | 买入 |