DC2062A-B, Demo Board Using for LT4363 -2 surge stopper in a 12V, 3A ISO-7637-2 application
使用 Analog Devices 的 LT4363IDE-2 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Military and Avionics Imaging
- Portable
说明
- DC2062A-B, Demo Board Using for LT4363 -2 surge stopper in a 12V, 3A ISO-7637-2 application. Inputs of up to 50VDC and load dumps of up to 100V are limited to25V at the output
主要特色
-
Protection TypeOvercurrent
-
Input Voltage5 to 23.5 V
-
Undervoltage Limit4.2 V
-
Highvoltage Limit19 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT4363IDE-2#PBF | Analog Devices | Specialized Power ICs and Modules | Surge Stopper 12-Pin DFN EP Tube | 买入 | |
|
LT4363IDE-2#TRPBF | Analog Devices | Specialized Power ICs and Modules | Surge Stopper 12-Pin DFN EP T/R | 买入 |