DC2077A, Demo Board based on LTC6431-20 50-Ohm, 20dB Gain Block IF Amplifier
使用 Analog Devices 的 LTC6431AIUF-20#PBF 的参考设计
Image
1 / 2
依据最终产品
- CATV Applications
说明
- DC2077A, Demonstration Circuit features the LTC6431-20 50-Ohm gain block IF amplifier. The LTC6431-20 has a power gain of 20.8dB and it is part of the LTC6431-YY amplifier series
主要特色
-
Operating Frequency100 to 1200 MHz
-
Gain20 dB
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC6431AIUF-20#PBF | Analog Devices | RF Amplifiers | RF Amp Single Gain Amp 1.4GHz 5.25V 24-Pin QFN EP Tube | 买入 |