DC2091A, Demo Board for the LTC5599, 30MHz to 1300MHz Low Power Direct Quadrature Modulator
使用 Analog Devices 的 LTC5599IUF#PBF 的参考设计
Image
1 / 2
依据最终产品
- Electrocardiograph Battery Powered
- Military and Aerospace
- Software Defined Radio
- Wireless
说明
- DC2091A, Demonstration Board using LTC5599, 30MHz to 1300MHz Low Power Direct Quadrature Modulator. The balanced I and Q baseband input ports can be either AC or DC-coupled to a source with a common mode voltage level of about 1.4V. Fixed LC networks on the LO and RF ports cover a continuous 90MHz to 1300MHz range. The SPI interface controls the supply current, modulator gain and allows optimization of the LO carrier feedthrough and side-band suppression
主要特色
-
Operating Frequency30 to 1300 MHz
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 买入 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LTC5599IUF#PBF | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 1.3GHz 24-Pin QFN EP Tube | 买入 |