DC2143A-B, Demo Board Using 3x LTM4677 Module PMBUs Buck with 4.5V = VIN = 16V, Vout = 0.5V to 1.8V @ 108A
使用 Analog Devices 的 LTM4677EY#PBF 的参考设计
Image
1 / 7
依据最终产品
- Environmental
- Storage System
- Telecom System
说明
- DC2143A-B, Demonstration Circuit is a high efficiency, high density, module regulator with 4.5V to 16V input range. The output voltage is adjustable from 0.5V to 1.8V and it can supply 108A maximum load current. The demo board has three LTM4677 module regulators and the LTM4677 is a dual 18A or single 36A step-down regulator with PMBUs power system management
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage0.5 to 1.8 V
-
Output Current108 A
-
Efficiency81.5 %
-
TopologyBuck
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LTC6992CS6-1#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | 买入 | |
|
LT1129CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N Tube | 买入 | |
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
LTM4677EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.5V to 1.8V 18A/18A 144-Pin BGA Tray | 买入 |