DC2156A, Demonstration Board using LTC2946 Wide Range I2C Power, Charge and Energy Meter
使用 Analog Devices 的 LTC2946IDE 的参考设计
Image
1 / 2
依据最终产品
- Energy
- Industrial
- Telecom Infrastructure
说明
- DC2156A, Demonstration Board features the LTC2946 rail-to-rail system monitor that measures current, voltage, power, energy and charge. It features an operating range of 2.7V to 100V and includes a shunt regulator for operation from supplies above 100V to allow flexibility in the selection of input supply. The current measurement range of 0V to 100V is independent of the input supply. An on-board, 0.4% accurate, 12-bit ADC measures load current, input voltage and an auxiliary external voltage. A 24-bit power value is generated by digitally multiplying the measured 12-bit load current and input voltage data. Energy and charge data are generated by integrating power and current
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
ABLS-4.000MHZ-B2-T | Abracon | Crystals | Crystal 4MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
LTC2946IDE#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin DFN EP T/R | 买入 | |
|
LTC2946IDE#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin DFN EP Tube | 买入 | |
|
LTC2946IDE-1#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin DFN EP T/R | 买入 |