DC2158A, Demo Board based on LTC5596 100MHz to 40GHz RMS Power Detector
使用 Analog Devices 的 LTC5596HDC#PBF 的参考设计
Image
1 / 1
依据最终产品
- Microwave point-to-point
- Military Radios
- Test and Measurement
- WiMAX/Wireless Broadband
说明
- DC2158A, Demonstration Circuit hosts a high accuracy RMS Power Detector featuring the LTC5596. This device is a wide dynamic range RMS RF Power Detector operational from 100MHz to 40GHz. The input dynamic range with 1dB accuracy is up to 35dB depending on frequency. The detector output voltage slope is normally 29mV/dB. The DC2158A Demo Circuit is optimized for wide operational frequency range up to 40GHz with 2.9mm SMK edge mount connector. Input impedance to LTC5596 is internally matched to 50O. It is suitable for RMS measurements of high crest factor waveforms up to 12dB peak/average ratio
主要特色
-
Operating Frequency100 to 40000 MHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC5596IDC#PBF | Analog Devices | RF Detectors | RF Detector 100MHz to 40000MHz 8-Pin DFN EP T/R | 买入 | |