DC2161A-A, LTC4231IMS-1 Demo Board, Micro-power Hot-Swap Controller with Latch-Off
使用 Analog Devices 的 LTC4231IMS-1 的参考设计
Image
1 / 1
依据最终产品
- Power Distribution Control
说明
- DC2161A-A, LTC4231IMS-1 Demo Board, Micro-power Hot-Swap Controller with Latch-Off. The Demonstration circuit 2161A showcases the LTC4231 Micro-power Hot-Swap Controller in a 12V, 3A application. Included on the board are input overvoltage and reverse voltage protection, input voltage dividers for UV and OV detection, an output voltage LED, jumpers to disable UV/OV, manual and remote enable control, and quiescent current measurement. There are turrets provided to monitor input voltage, output voltage, output status, quiescent current, several ground connections, timer pin, and control the ON pin
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC4231IMS-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin MSOP T/R | 买入 | |
|
LTC4231IMS-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin MSOP Tube | 买入 |