DC2174A-A, Demo Board Using for LTC3882EUJ 7V = VIN = 14V, 0.5V = VOUT0 = 2V @ 35A, 0.5V = VOUT1 = 2V @ 35A
使用 Analog Devices 的 LTC3882EUJ 的参考设计
Image
1 / 3
依据最终产品
- Power Supplies
说明
- DC2174A-A, Demo Board Using for LTC3882EUJ 7V = VIN = 14V, 0.5V = VOUT0 = 2V @ 35A, 0.5V = VOUT1 = 2V @ 35A. The Demonstration circuit 2174A-A is a high current, high efficiency, dual-phase dual-output synchronous buck converter featuring the LTC3882EUJ, a dual output voltage mode controller. The DC2174A-A operates with a 7V to 14V input voltage and is configured for 1.5V at 35A and 1V at 35A. The output voltage adjustment range is 0.5V to 2V. The LTC3882 has the PMBUs interface and power system management functions
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage0.5 to 2 V
-
Output Current35 A
-
Efficiency90.9 %
-
TopologyBuck
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3029IMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.215V to 19.5V 0.5A/0.5A 16-Pin MSOP EP Tube | 买入 | |
|
FDMF5820DC | onsemi | Gate and Power Drivers | Driver 7A 1-OUT High Side/Low Side 31-Pin QFN EP T/R | 买入 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
LTC3882EUJ-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1250kHz 40-Pin QFN EP T/R | 买入 | |
|
LTC3882EUJ-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1250kHz 40-Pin QFN EP Tube | 买入 | |
|
LTC3882EUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1250kHz 40-Pin QFN EP T/R | 买入 | |
|
LTC3882EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1250kHz 40-Pin QFN EP Tube | 买入 |