DC2183A-B, Demo Board featuring LTC2107 16-bit, 210Msps High performance ADC with DDR LVDS Outputs
使用 Analog Devices 的 LTC2107IUK#PBF 的参考设计
Image
1 / 2
相关文件
依据最终产品
- ATE IC Tester
- Cell Basestation
- Industrial Imaging
- Instrumentation and Measurement
- Military and Aerospace
- Radar System
- Software Defined Radio
说明
- DC2183A-B, Demo Board featuring LTC2107 16-bit, 210Msps High Performance ADC with DDR LVDS Outputs. Demonstration circuit 2183A supports the LTC2107, a high speed and high dynamic range ADC. It was specially designed for applications that require a single-ended AC coupled input. DC2183 supports the LTC2107 using the DDR LVDS output mode
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate210M SPS
-
Number of Channels1CH
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1965EDD-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.1A 8-Pin DFN EP Tube | 买入 | |
|
24LC32A-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LT1965EDD-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1.1A 8-Pin DFN EP Tube | 买入 | |
|
LTC2107IUK#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 210Msps 16-bit Parallel 48-Pin QFN EP Tube | 买入 |