DC2227A, IO-Link Device Reference Design includes LT3669-2 Temperature Sensor, Light Sensor, Incandescent Lamp and Device Protocol Stack for IO-Link v1.1
使用 Analog Devices 的 LT3669HUFD-2 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Industrial Sensor
- Sensor and Transducer
说明
- DC2227A, IO-Link Device Reference Design includes LT3669-2 Temperature Sensor, Light Sensor, Incandescent Lamp and Device Protocol Stack for IO-Link v1.1. IO-Link a new bi-directional, digital, point-to-point communication standard (IEC 61131-9) offers a standardized mapping of advanced sensor and actuator features into the automation tool environment. This technology leverages small but powerful Microprocessors being incorporated into sensors and actuators to improve control, parameterization and diagnostics. TE Concept has developed an IO-Link Device using LT3669-2 to implement the PHY and power conversion
主要特色
-
Interface StandardsI/O
-
Input Voltage7.5 to 36 V
-
FunctionsLine Transceiver
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ATSAM3S2AA-MU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 48-Pin QFN EP Tray | 买入 | |
|
LTC2997HDCB#TRMPBF | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Analog Serial (1-Wire) 6-Pin DFN EP T/R | 买入 | |
|
LTC2997HDCB#TRPBF | Analog Devices | Temperature and Humidity Sensors | Temperature Sensor Analog Serial (1-Wire) Automotive 6-Pin DFN EP T/R | 买入 | |
|
LTC2997HDCB#PBF | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Analog Serial (1-Wire) 6-Pin DFN EP T/R | 买入 | |
|
LT3669HUFD-2#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver 28-Pin QFN EP T/R | 买入 | |
|
LT3669HUFD-2#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver 28-Pin QFN EP Tube | 买入 |