DC2236A-B, Demonstration Board for the LTC3890, 60-V Low IQ Multiphase Synchronous Step-Down Converter
使用 Analog Devices 的 LTC3890EUH 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Battery Charger
- Distributed Control System
说明
- DC2236A-B, Demonstration circuit is a high output voltage, high efficiency synchronous PolyPhase buck converter featuring the LTC3890EUH. The DC2236A-B has wide input voltage range of 16V up to 60V, and is capable of delivering up to 25A of output current. The output voltage is set to 12V, however, the output voltage can go as high as 24V with certain modifications. The DC2236A-B supports three operation modes, Fixed frequency modulation, pulse-skipping and Burst Mode operation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage16 to 60 V
-
Output Voltage12 V
-
Output Current25 A
-
Efficiency97 %
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3890EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP Tube | 买入 | |
|
LTC3890EUH-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP T/R | 买入 | |
|
LTC3890EUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP T/R | 买入 | |
|
LTC3890EUH-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP Tube | 买入 |