DC2268A-D, Demo Board Using for LTM4630EV Dual 18A/Single 36A Buck module Regulator, 4.5V=VIN=15V, Vout1 = 1V @ 18A, Vout2 = 1.5V @ 18A
使用 Analog Devices 的 LTM4630EV#PBF 的参考设计
Image
1 / 2
依据最终产品
- ATCA Backplane
- Industrial
- Networking
- Storage System
- Telecom System
说明
- DC2268A-D, Demo Board Using for LTM4630EV Dual 18A/Single 36A Buck module Regulator, 4.5V=VIN=15V, Vout1 = 1V @ 18A, Vout2 = 1.5V @ 18A. The Demonstration circuit 2268A is a high efficiency, high density, dual 18A, switch mode step-down power supply on a compact 1.5 + 1.2 PCB. It features the LTM4630 module regulator. The input voltage is from 5.5V to 16V. The output voltage is programmable from 0.6V to 5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 16 V
-
Output Voltage1|1.5 V
-
Output Current18 A
-
Efficiency93.9 %
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM4630EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin LGA Tray | 买入 |