DC2297A-B, Demo Board for the LT8570-1EDD 65V Power Switch, 5V = VIN = 10V, Vout = 12V at 125mA
使用 Analog Devices 的 LT8570EDD-1#PBF 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- DC2297A-B, Demo Board for the LT8570-1EDD 65V Power Switch, 5V = VIN = 10V, Vout = 12V at 125mA. The Demonstration circuits 2297A-B feature the LT8570-1 boost/SEPIC/inverting DC/DC converter with 65V power switch in Boost configuration. The demo circuits demonstrate small size and low component count. Both converters are designed to convert a 5V to 10V source to 12V. Refer to Figures 3 and 4 for maximum load current at different input voltage levels
主要特色
-
Input Voltage12 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8570EDD-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin DFN EP Tube | 买入 |