DC2303A-D, Demo Board (FMC) based on LTC2000A-16, 16-Bit, 2.7-Gsps DAC with DDR LVDS Interface
使用 Analog Devices 的 LTC2000AIY-16#PBF 的参考设计
Image
1 / 4
依据最终产品
- Automatic Test Equipment
- Direct Digital Synthesis
- Portable Instrumentation
- Radar System
- Wireless/Wired Broadband
说明
- DC2303A-D, Demonstration circuit supports the LTC2000A, a high speed, high dynamic range family of DACs. It was specially designed for applications that require differential DC coupled outputs. The DC2303 was designed to conform to the FMC form factor allowing this board to be used with standard FMC FPGA demo boards and mounted into FMC chassis
主要特色
-
DAC Resolution16 Bit
-
DAC Sampling Rate2.7G SPS
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC4359HDCB#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | 买入 | |
|
LT3080EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube | 买入 | |
|
LTC6655CHMS8-2.048#PBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 8-Pin MSOP Tube | 买入 | |
|
LT1763CDE-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 12-Pin DFN EP Tube | 买入 | |
|
24LC32A-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LT8614IUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.8V 4A 18-Pin QFN EP Tube | 买入 | |
|
LTC2000AIY-16#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Current Steering 16-bit 170-Pin BGA Tray | 买入 |