DC2438A, Demo Board based on LTM2894 7.5k VRMS Isolated USB Data Transceiver
使用 Analog Devices 的 LTM2894IY#PBF 的参考设计
Image
1 / 2
依据最终产品
- Data Acquisition System
- USB Host
- USB Hub
- USB Interfaces
说明
- DC2438A, Demonstration Circuit is an isolated USB data transceiver featuring the LTM2894. The demo circuit features an EMI optimized circuit configuration, including an isolated DC-DC converter and printed circuit board layout. All components for data signaling and isolation are integrated into the LTM2894 using isolator Module technology. The demo circuit operates from a supply on VCC and/or VBUS. The DC-DC converter generates an unregulated isolated output voltage on VCC2 and regulated 5V for USB communication on VBUS2
主要特色
-
Isolation Voltage7.5k
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3999IMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP Tube | 买入 | |
|
LT3065IDD-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 10-Pin DFN EP Tube | 买入 | |
|
LTM2894IY#PBF | Analog Devices | USB Transceivers | USB Transceiver 1TR 12Mbps 24-Pin BGA Tray | 买入 |