DC2457A, Demo Board based on LT8390 Sync Buck-Boost Controller with 4V = VIN = 60V, VOUT = 12V @ 4A (Fsw=400kHz)
使用 Analog Devices 的 LT8390EUFD#PBF 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- DC2457A, Demonstration circuit is a 12V, 4A, 4-switch synchronous buck-boost regulator featuring low EMI noise and small footprint. It runs at 400kHz switching frequency. Spread spectrum frequency modulation (SSFM) can be turned on with a simple jumper, reducing EMI. The DC2457A also comes with other low EMI features including optimized layout, input and output filters. It passes CISPR 25 class 5 conducted and radiated EMI
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 60 V
-
Output Voltage12 V
-
Output Current4 A
-
Efficiency96 %
-
TopologyBuck Boost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8390EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 650kHz 28-Pin QFN EP Tube | 买入 |