DC2461A, Demo Board Using LTC5548 2GHz to 14GHz Microwave Mixer with Low IF Frequency
使用 Analog Devices 的 LTC5548IUDB#PBF 的参考设计
Image
1 / 2
依据最终产品
- Point-to-Point Microwave Backhaul
- Satellite
- Smart Antenna System
- Test Equipment
- Wireless
说明
- DC2461A, Demonstration Circuit is optimized for evaluation of the LTC5548 passive double-balanced mixer with integrated LO frequency doubler. Its RF port is matched to 50o from 2GHz to 13.6GHz with 9dB return loss and the LO port is matched to 50 Ohm from 1GHz to 12GHz with 10dB return loss. The differential IF port is usable from DC to 6GHz. The LTC5548 can be used for Up-Converting and Down-Converting applications
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC5548IUDB#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 14GHz 12-Pin QFN EP T/R | 买入 |