DC2467A, Demo Board Using LTC2970 Dual Power Supply Monitor Linduino Shield with LTC3604 and LT3581 Regulators
使用 Analog Devices 的 LTC2970 的参考设计
Image
1 / 4
依据最终产品
- System Monitoring and Control
说明
- DC2467A, Linduino Shield Demonstration System for the LTC2970 dual power supply monitor and margining controller. The LTC2970 provides a rich set of features for monitoring and controlling two power rails, including monitoring supply voltage and current, detecting faults in voltage and current, margining the supply voltage high or low, measuring temperature, and turning the supplies on and off through GPIO pins. It is fully accessible through the built-in I2C bus, which allows it to communicate with an external microcontroller or other I2C bus master
Featured Parts (26)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC4315CDE#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 12-Pin DFN EP Tube | 买入 | |
|
LTC3604IUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Single-Out 0.6V to 14.55V 2.5A 16-Pin QFN EP Tube | 买入 | |
|
LT3581EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 14-Pin DFN EP T/R | 买入 | |
|
LTC4315IDE#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 12-Pin DFN EP T/R | 买入 | |
|
LTC4315IDE#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 12-Pin DFN EP Tube | 买入 | |
|
LT1761ES5-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 | 买入 | |
|
LTC4315CMS#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 12-Pin MSOP EP T/R | 买入 | |
|
LT6105CDCB#TRMPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 6-Pin DFN EP T/R | 买入 | |
|
LTC4315IMS#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 12-Pin MSOP EP Tube | 买入 | |
|
LTC3604IUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Single-Out 0.6V to 14.55V 2.5A 16-Pin QFN EP T/R | 买入 | |
|
LT6105CDCB#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 6-Pin DFN EP T/R | 买入 | |
|
LTC4315IMS#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 12-Pin MSOP EP T/R | 买入 |